
Littelfuse 03480005Z technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Current Rating | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Height | 0.87inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 348 |
| Voltage | 250V |
| Voltage Rating | 250V |
| Width | 0.85inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03480005Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.