BLADE FUSEHOLDERS - 5 POSITION BLOCK FUSEHOLDER FOR ATO STYLE BLADE FUSE
Littelfuse 03500417XP technical specifications.
| Current Rating | 15A |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 350 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03500417XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.