
Littelfuse 03500417Z technical specifications.
| Color | Black |
| Current Rating | 15A |
| Fuse Current | 15A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Lead Free | Contains Lead |
| Mount | Panel, Chassis Mount |
| Number of Circuits | 5 |
| Number of Poles | 5 |
| Package Quantity | 120 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 350 |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03500417Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.