Littelfuse 03500418XP technical specifications.
| Fuse Size | 0.75 L x 0.2 W (19.1mm x 5.1mm) |
| Mount | Chassis Mount |
| Number of Circuits | 5 |
| Package Quantity | 5 |
| Packaging | Bulk |
| Series | 350 |
| Termination | Quick Connect |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 03500418XP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.