Chassis mount fuse block for 6.3 x 32mm fuses, featuring a 30A current rating and 300V AC/DC voltage rating. Constructed with bronze and tin contacts, and a grey thermoplastic body, this single-pole, single-circuit fuse holder offers UL and CSA approvals. It operates within a temperature range of -40°C to 85°C and boasts a UL94 V-0 flammability rating.
Littelfuse 03540001ZXGY technical specifications.
| Approvals | UL, CSA |
| Body Material | Bronze, Tin, Thermoplastic |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 30A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 12.7mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® 354 |
| Termination | Lug |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540001ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.