Littelfuse 03540007ZXGY technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 7 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Series | OMNI-BLOK® 354 |
| Termination | Solder |
| Voltage | 600V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540007ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.