Littelfuse 03540502Z technical specifications.
| Color | Black |
| Current Rating | 120A |
| Fuse Size | 0.75" L x 0.2" W x 0.74" H (19.1mm x 5.1mm x 18.8mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | 354 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540502Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.