
Littelfuse 03540503Z technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 120A |
| Fuse Size | ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Chassis Mount, Panel |
| Number of Circuits | 7 |
| Number of Poles | 7 |
| Package Quantity | 20 |
| Packaging | Bulk |
| Series | ATO® |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540503Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
