Littelfuse 03540532Z technical specifications.
| Color | Black |
| Current Rating | 60A |
| Fuse Size | 0.43" L x 0.15" W x 0.64" H (10.92mm x 3.81mm x 16.25mm) |
| Illumination Type | Illuminated |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | 354 |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540532Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.