Littelfuse 03540535Z technical specifications.
| Mounting Style | PLUG |
| Number of Positions | 4 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540535Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.