Littelfuse 03540544Z technical specifications.
| Package/Case | Module |
| Color | Black |
| Current Rating | 60A |
| Fuse Size | Mini ATO, ATC |
| Illumination Type | Illuminated |
| Mount | Chassis Mount |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Series | MINI® 354, Automotive |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540544Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.