Littelfuse 03540551Z technical specifications.
| Package/Case | Module |
| Current Rating | 30A |
| Number of Poles | 2 |
| Number of Positions | 5 |
| Package Quantity | 40 |
| Packaging | Bulk |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540551Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.