
2-pole, 2-circuit chassis mount fuse block rated for 600V and 20A. Features quick connect termination and bronze contacts with tin plating. Constructed with bronze, tin, and thermoplastic body materials, it offers a flammability rating of UL94 V-0. Operating temperature range is -40°C to 85°C.
Littelfuse 03540802ZXGY technical specifications.
| Approvals | UL, CSA |
| Body Material | Bronze, Tin, Thermoplastic |
| Package/Case | 300 |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 35.56mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Lead Free | Lead Free |
| Length | 28.45mm |
| Material | Glass, Thermoplastic |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 2 |
| Number of Poles | 2 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® 354 |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540802ZXGY to view detailed technical specifications.
No datasheet is available for this part.