
12-pole fuse block for 6.3 x 32mm fuses, featuring tin-plated bronze contacts and a grey thermoplastic body. Rated for 300V AC/DC and 20A, with a maximum operating temperature of 85°C. Constructed from bronze, tin, glass, and thermoplastic materials, it boasts UL and CSA approvals and a UL94 V-0 flammability rating. Designed for chassis mounting with quick connect terminations.
Littelfuse 03540812ZXGY technical specifications.
| Approvals | UL, CSA |
| Body Material | Bronze, Tin, Thermoplastic |
| Color | Grey |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 20A |
| Depth | 55.63mm |
| Flammability Rating | UL94 V-0 |
| Fuse Current | 20A |
| Fuse Size | 3AG, 1-1/4" L x 1/4" Dia (31.8mm x 6.35mm) |
| Lead Free | Lead Free |
| Length | 187.45mm |
| Material | Bronze, Tin, Glass, Thermoplastic, PBT |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Number of Circuits | 12 |
| Number of Poles | 12 |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | OMNI-BLOK® |
| Termination | Quick Connect |
| Voltage | 600V |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03540812ZXGY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
