Littelfuse 03560004Z technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 15A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 4 |
| Number of Poles | 4 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 356 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03560004Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.