
This is a 600V 30A chassis mount fuse with a DC rated voltage of 32V. It features a lead free construction and is available in a bulk packaging option with 10 units per package. The fuse has a 1/4" diameter and 1-1/4" length, with a screw termination and illuminated type. It is designed for use in general applications and is part of the 359 series.
Littelfuse 03590001Z technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Depth | 60.45mm |
| Fuse Size | 1/4" Dia x 1-1/4" L (6.35mm x 31.8mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 19.81mm |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Number of Poles | 1 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 359 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 600V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03590001Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.