Littelfuse 03590008Z technical specifications.
| Color | Black |
| Contact Material | Copper |
| Contact Plating | Silver |
| Current Rating | 30A |
| Fuse Size | 0.25 Dia x 1.26 L (6.35mm x 32mm) |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 8 |
| Number of Poles | 8 |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 359 |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 32V |
| DC Rated Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 03590008Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.