Littelfuse 0361.002V technical specifications.
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Mount | Holder |
| Series | 361 |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0361.002V to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.