Littelfuse 0362003.H technical specifications.
| Current | 3A |
| Current Rating | 3A |
| Diameter | 6.35mm |
| Lead Free | Contains Lead |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 100 |
| Packaging | Bulk |
| Series | 362 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0362003.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.