Littelfuse 0362007.M technical specifications.
| Current Rating | 7A |
| Length | 1inch |
| Mount | Holder |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 362 |
| Termination | Clip |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0362007.M to view detailed technical specifications.
No datasheet is available for this part.