Littelfuse 0373012.MXP technical specifications.
| Current Rating | 12A |
| Length | 1.25inch |
| Mount | Holder |
| Packaging | Bulk |
| RoHS Compliant | No |
| Voltage Rating (AC) | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0373012.MXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.