
Littelfuse 0375012.HXP technical specifications.
| Approvals | UL, CSA, CE |
| Body Material | Glass |
| Package/Case | Axial |
| Current | 12A |
| Current Rating | 12A |
| Lead Free | Lead Free |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 6.5mR |
| RoHS Compliant | Yes |
| Series | 375 |
| Size | 32.72mm |
| Termination | Clip |
| Voltage Rating | 125V |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| Working Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0375012.HXP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.