
Littelfuse 0375012.M technical specifications.
| Approvals | UL, CSA, CE |
| Current Rating | 12A |
| Lead Free | Contains Lead |
| Length | 1.288inch |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | 375 |
| Termination | Clip |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0375012.M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.