Littelfuse 0388004.MXEP technical specifications.
| Approvals | CE, PSE, K-Mark |
| Current Rating | 4A |
| DC Cold Resistance | 23.9mR |
| Length | 1.288inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 388 |
| Termination | Axial |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0388004.MXEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.