
Surface mount PTC resettable fuse with 100mA hold current and 300mA trip current. Features a 6V DC rated voltage and 40A max current rating. Operates within a temperature range of -40°C to 85°C. Packaged in a 0402 (1005 metric) case, this lead-free, RoHS compliant component offers 2 Ohms resistance and 500mW power dissipation. UL approved and supplied on tape and reel.
Littelfuse 0402L010SLKR technical specifications.
| Approvals | UL |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Hold Current | 100mA |
| Lead Free | Lead Free |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 6V |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Resistance | 2R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 300mA |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0402L010SLKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
