
Surface mountable PTC resettable fuse with 0402 case code (1005 metric). Features a 200mA hold current and 500mA trip current, with a maximum current rating of 40A. Operates within a temperature range of -40°C to 85°C, supporting a 6V operating supply and DC rated voltage. This RoHS compliant component offers 1.25R resistance and is supplied on tape and reel in quantities of 10,000.
Littelfuse 0402L020SLKR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Hold Current | 200mA |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 1.25R |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 1s |
| Trip Current | 500mA |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0402L020SLKR to view detailed technical specifications.
No datasheet is available for this part.
