
Surface mount resettable fuse with 0402 case code (1005 metric). Features 500mA hold current, 1A trip current, and 6V DC rated voltage. Offers 400mΩ resistance and a maximum operating temperature of 85°C. Designed for lead-free and RoHS compliant applications, packaged in tape and reel.
Littelfuse 0402L050SLKR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Hold Current | 500mA |
| Lead Free | Lead Free |
| Max Current Rating | 50A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 6V |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | POLY-FUSE®, LoRho |
| Termination | SMD/SMT |
| Time to Trip | 100ms |
| Trip Current | 1A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0402L050SLKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
