Littelfuse 04200006UR technical specifications.
| Approvals | UL, CSA |
| Package/Case | SMD/SMT |
| Current Rating | 3.5A |
| DC Cold Resistance | 24mR |
| Height | 3.05mm |
| Length | 7.24mm |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | PICO® 420 |
| Voltage Rating (AC) | 250V |
| Width | 4.32mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04200006UR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.