Surface mount chip fuse, very fast acting, rated for 7A and 24V AC/DC. Features a 1206 (3216 metric) epoxy case with solder pad termination, suitable for tape and reel packaging. Operates across a wide temperature range from -55°C to 90°C, with a low DC cold resistance of 9.25mR. UL and CSA approved, this RoHS compliant component is designed for general circuit protection.
Littelfuse 0429007.WRMLHF technical specifications.
| Approvals | UL, CSA |
| Body Material | Epoxy |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 7A |
| DC Cold Resistance | 9.25mR |
| Height | 0.045inch |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 429 |
| Termination | SMD/SMT |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 0.06inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0429007.WRMLHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.