Littelfuse 0430003.WR technical specifications.
| Package/Case | 1206 |
| Current Rating | 3A |
| DC Cold Resistance | 20mR |
| Height | 1.14mm |
| Lead Free | Contains Lead |
| Length | 3.18mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 20mR |
| RoHS Compliant | Yes |
| Series | 430 |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.52mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0430003.WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.