The 0431001.NRI is a surface mount PTC resettable fuse from Littelfuse with a rated voltage of 32V and a current rating of 1A. It is available in a 0603 package and is packaged in bulk. The fuse has a lead-free construction, but contains lead. It is designed for use in surface mount applications and has a height of 0.018inch, length of 0.063inch, and width of 0.031inch.
Littelfuse 0431001.NRI technical specifications.
| Package/Case | 0603 |
| Current | 1A |
| Current Rating | 1A |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 431 |
| DC Rated Voltage | 32V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0431001.NRI to view detailed technical specifications.
No datasheet is available for this part.