The 24V 2A Surface Mount Fuse is a component of the 431 series from Littelfuse. It has a package type of 0603 and a maximum current rating of 2A. The fuse is designed for surface mount applications and has a height of 0.018inch and a width of 0.031inch. It is available in bulk packaging and has a DC rated voltage of 24V.
Littelfuse 0431002.NRI technical specifications.
| Package/Case | 0603 |
| Current | 2A |
| Current Rating | 2A |
| Height | 0.018inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Mount | Surface Mount |
| Packaging | Bulk |
| Series | 431 |
| DC Rated Voltage | 24V |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0431002.NRI to view detailed technical specifications.
No datasheet is available for this part.