Littelfuse 0433002.H technical specifications.
| Package/Case | 1206 |
| Fuse Current | 2A |
| Reach SVHC Compliant | Unknown |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0433002.H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.