Littelfuse 0433004.NR technical specifications.
| Approvals | UL, CSA |
| Package/Case | 1206 |
| Current Rating | 4A |
| DC Cold Resistance | 14mR |
| Height | 0.023inch |
| Lead Free | Contains Lead |
| Length | 0.125inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | 433 |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| Width | 0.06inch |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0433004.NR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.