
This 32V 375mA surface mount fuse is rated for operation between -55°C and 90°C. It has a current rating of 375mA and a resistance of 265mR. The fuse is packaged in a 0603 case and is available in quantities of 5000. It meets UL and CSA approvals and is packaged in tape and reel for surface mount applications.
Littelfuse 0434.375NRP technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 375mA |
| DC Cold Resistance | 265mR |
| Height | 0.012inch |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 265mR |
| Series | 434 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0434.375NRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.