
The 0434.500NRP is a surface mount fuse with a current rating of 500mA and a voltage rating of 32V. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse is packaged in a 0603 case and is available in quantities of 5000. It meets UL and CSA approvals.
Littelfuse 0434.500NRP technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0603 |
| Case Code (Metric) | 1608 |
| Package/Case | 0603 |
| Current Rating | 500mA |
| DC Cold Resistance | 190.3mR |
| Height | 0.254mm |
| Lead Free | Contains Lead |
| Length | 0.063inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Resistance | 193mR |
| Series | 434 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.813mm |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0434.500NRP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
