Very Fast Acting Chip Fuse, 250mA current rating, 32V voltage rating. Features a 0402 (1005 metric) SMD/SMT surface mount case with solder pad termination. Constructed with epoxy glass body material, operating temperature range of -55°C to 90°C. RoHS compliant and UL/CSA approved, supplied in tape and reel packaging.
Littelfuse 0435.250KR technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 250mA |
| DC Cold Resistance | 400mR |
| Fuse Current | 250mA |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 226.5mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.250KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
