
Very Fast Acting Chip Fuse, 0.25A current rating, 32V AC/DC voltage rating. Features a 0402 SMD case code with solder pad mounting for surface mount applications. Operates across a wide temperature range from -55°C to 90°C with a DC cold resistance of 400mR. This lead-free, RoHS compliant component is supplied in tape and reel packaging. Approvals include UL and CSA.
Littelfuse 0435.250KRHFS technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 250mA |
| DC Cold Resistance | 400mR |
| Depth | 12.9mm |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 15.17mW |
| Resistance | 400mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.250KRHFS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.