Surface mount chip fuse, very fast acting, with a 250mA current rating and 32V voltage rating. Features a 0402 (1005 metric) case size, 400mΩ DC cold resistance, and 15.17mW power dissipation. Operating temperature range is -55°C to 90°C. Packaged in tape and reel for automated assembly.
Littelfuse 0435.250KRS technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 250mA |
| DC Cold Resistance | 400mR |
| Depth | 12.9mm |
| Fuse Current | 250mA |
| Height | 0.292mm |
| Lead Free | Lead Free |
| Length | 0.991mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 15.17mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Resistance | 400mR |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.250KRS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.