Very Fast Acting Chip Fuse, 375mA current rating, 32V AC/DC voltage rating. Features 0402 (1005 metric) SMD case with solder pad mounting. Operating temperature range from -55°C to 90°C. Lead-free and RoHS compliant, with UL and CSA approvals. Packaged in Tape and Reel for 10,000 units.
Littelfuse 0435.375KR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 375mA |
| DC Cold Resistance | 193mR |
| Depth | 0.56mm |
| Fuse Current | 375mA |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 31.74mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 193mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.375KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
