
Very Fast Acting Chip Fuse, 0.75A, 32V, SMD, 0402 (1005 Metric) case code. Features a 0.991mm length, 0.508mm width, and 0.305mm height with a 0.56mm depth. Operates from -55°C to 90°C with a 750mA fuse current and 105mΩ DC cold resistance. RoHS compliant and lead-free, supplied in tape and reel packaging.
Littelfuse 0435.750KR technical specifications.
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Cold Resistance | 105mR |
| Depth | 0.56mm |
| Fuse Current | 750mA |
| Height | 0.305mm |
| Lead Free | Lead Free |
| Length | 0.991mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 76.38mW |
| Reach SVHC Compliant | Unknown |
| Resistance | 137mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.750KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
