
The 0435.750KRHF fuse is a surface mount device with a 0402 package, rated for 750mA and 32V DC. It has a maximum operating temperature of 90°C and a minimum operating temperature of -55°C. The fuse is RoHS compliant and approved to UL and CSA standards. It is available in a tape and reel packaging with 10,000 units per package.
Littelfuse 0435.750KRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 750mA |
| DC Cold Resistance | 105mR |
| Height | 0.013inch |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 105mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435.750KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
