
Very Fast Acting Chip Fuse, 2A current rating, 32V AC/DC working voltage. Features a 0402 (1005 metric) SMD/SMT case with solder pad termination. Operating temperature range from -55°C to 90°C, with 30mΩ DC cold resistance and 141.2mW power dissipation. Lead-free and RoHS compliant, with UL and CSA approvals. Packaged in tape and reel for surface mount applications.
Littelfuse 0435002.KRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | SMD/SMT |
| Current Rating | 2A |
| DC Cold Resistance | 30mR |
| Depth | 0.56mm |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 1.04mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 141.2mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 435 |
| Size | 0.33mm |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| Working Voltage | 32V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435002.KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.