
Very Fast Acting Fuse Chip, 5A current rating, 32V AC/DC voltage rating. Features 8.5mR DC cold resistance, 0402 SMD package with solder pad mounting. Operating temperature range from -55°C to 90°C. UL and CSA approved, RoHS compliant, supplied in tape and reel packaging.
Littelfuse 0435005.KRHF technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 5A |
| DC Cold Resistance | 8.5mR |
| Height | 0.013inch |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Resistance | 8.5mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 0435005.KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.