Littelfuse 043502.5KRHF technical specifications.
| Approvals | UL, CSA |
| Body Material | Glass, Epoxy |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Current Rating | 2.5A |
| DC Cold Resistance | 18.5mR |
| Depth | 0.56mm |
| Height | 0.013inch |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 138.13mW |
| RoHS Compliant | Yes |
| Series | 435 |
| Termination | SMD/SMT |
| Voltage Rating | 32V |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 043502.5KRHF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.