
Littelfuse 043503.5KRHF technical specifications.
| Package/Case | 0402 |
| Current Rating | 3.5A |
| DC Cold Resistance | 13.5mR |
| Height | 0.292mm |
| Length | 0.991mm |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 202.44mW |
| Resistance | 15mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 043503.5KRHF to view detailed technical specifications.
No datasheet is available for this part.