Littelfuse 04351.75KR technical specifications.
| Approvals | UL, CSA |
| Case Code (Imperial) | 0402 |
| Case Code (Metric) | 1005 |
| Package/Case | 0402 |
| Current Rating | 1.75A |
| DC Cold Resistance | 39mR |
| Fuse Current | 1.75A |
| Height | 0.013inch |
| Lead Free | Lead Free |
| Length | 0.039inch |
| Max Operating Temperature | 90°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 50mR |
| RoHS Compliant | Yes |
| Series | 435 |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| Width | 0.508mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04351.75KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.