Littelfuse 0437005.WRA technical specifications.
| Current Rating | 5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Power Dissipation | 650mW |
| Resistance | 15.9mR |
| RoHS Compliant | Yes |
| Voltage Rating (AC) | 32V |
| DC Rated Voltage | 32V |
| RoHS | Not Compliant |
Download the complete datasheet for Littelfuse 0437005.WRA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.