
Fast-acting ceramic chip fuse designed for surface mount applications. Features a 1.5A current rating and 63V voltage rating, with a 1206 case code (3216 metric). Operating temperature range from -55°C to 150°C, with a low DC cold resistance of 209mR. Packaged in tape and reel for automated assembly.
Littelfuse 043701.5WR technical specifications.
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.5A |
| DC Cold Resistance | 209mR |
| Depth | 1.67mm |
| Fuse Current | 1.5A |
| Height | 0.818mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 579mW |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 437 |
| Terminal Material | Nickel |
| Termination | SMD/SMT |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.63mm |
| Working Voltage | 63V |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 043701.5WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.