Littelfuse 04371.75WR technical specifications.
| Approvals | CSA, UR |
| Body Material | Ceramic |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Current Rating | 1.75A |
| DC Cold Resistance | 70.3mR |
| Height | 0.032inch |
| Length | 3.2mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Resistance | 16mR |
| RoHS Compliant | Yes |
| Series | 437 |
| Terminal Material | Nickel |
| Voltage Rating | 63V |
| Voltage Rating (AC) | 63V |
| DC Rated Voltage | 63V |
| Width | 1.63mm |
| RoHS | Compliant |
Download the complete datasheet for Littelfuse 04371.75WR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.